Gedore 6234070 Socket 3/8" Hex 13 mm

MPN
6234070
Brand
Gedore
EAN-13
4010886623404
Order Code
03-6934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore 30 13 socket wrench bit features a 13 mm size and a 3/8 inch (10 mm) drive, ideal for precision applications. Manufactured by Gedore, it is commonly used for secure fastening in mechanical and automotive tasks. Its robust construction ensures durability for professional use.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 28mm
Material properties chrome plated
Max. Length 28mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot