Gedore 9119920 Professional Industrial scissors 180 mm

MPN
9119920
Brand
Gedore
EAN-13
4036535277187
Order Code
03-7524
Country of Origin
Germany

Discontinued


Gedore's all-purpose cutter, model 9119920, is a robust tool designed for industrial use. This versatile instrument is ideal for cutting a range of materials commonly encountered in professional settings. Its durable build ensures reliable performance for demanding tasks.
Type All-purpose cutter
Length 180mm
Material Carbon steel
Material properties chrome plated
Weight 0.09kg

Trustpilot