Gedore 8868070 Recoilless Hammer d 50 mm

MPN
8868070
Brand
Gedore
EAN-13
4010883886802
Order Code
03-7507
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £73.60
10+ £71.01
50+ £70.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 15/10/2026

The Gedore soft-face hammer, model 248 F-50 8868070, is a durable handheld tool measuring 325 mm. This hammer features a non-damaging head, ideal for working with delicate surfaces or materials. It's commonly used in automotive, carpentry, and maintenance applications where precision and care are required.
Type Soft Face Hammer
Weight 1120g
Handle Material Fibreglass
Head Material PVC
Length 325mm

Reviews

Be the first to submit a review

Trustpilot