Gedore 8826070 Rubber mallet hard d 90 mm

MPN
8826070
Brand
Gedore
EAN-13
4010883882606
Order Code
03-7487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 226 E-4 Soft Face Hammer, measuring 380 mm, is a durable handheld tool designed for applications requiring a non-marring surface. Manufactured by Gedore, this tool is ideal for delicate assembly work where surface protection is crucial. It features replaceable soft faces to accommodate varied usage demands.
Type Soft face hammer
Weight 1150g
Head Material Rubber
Handle Material Ash wood
Length 380mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot