Gedore 8825690 Rubber mallet hard d 55 mm

MPN
8825690
Brand
Gedore
EAN-13
4010883882569
Order Code
03-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 226 E-1 Soft Face Hammer is a high-quality hand tool measuring 320 mm, designed for precision work without damaging surfaces. With replaceable soft faces, it is ideal for delicate assembly tasks and applications requiring controlled force. The hammer is a robust solution for protecting workpieces in a variety of professional settings.
Type Soft face hammer
Weight 370g
Head Material Rubber
Handle Material Ash wood
Length 320mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot