Gedore 8825500 Rubber mallet hard d 40 mm

MPN
8825500
Brand
Gedore
EAN-13
4010883882552
Order Code
03-7482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore soft face hammer is 260 mm in length and part number 8825500. Designed for tasks requiring gentle strikes, it protects surfaces from damage. Typical uses include assembly, maintenance, and delicate work in various industries.
Type Soft face hammer
Weight 210g
Head Material Rubber
Handle Material Ash wood
Length 260mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot