Gedore 8821780 Plastic Hammer d 40 mm

MPN
8821780
Brand
Gedore
EAN-13
4010883882170
Order Code
03-7478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.88
10+ £17.87
50+ £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 224 E-40 plastic hammer, measuring 320 mm, is designed for precision tasks that require a softer touch to avoid surface damage. Manufactured by Gedore, this lightweight tool is ideal for assembly work, carpentry, and delicate material handling. Its durable plastic construction ensures longevity while providing effective force in every strike.
Type Nylon & Plastic Hammers
Weight 600g
Handle Material Ash
Head Material Cellulose acetate
Length 320mm

Reviews

Be the first to submit a review

Trustpilot