Gedore 8821510 Plastic Hammer d 35 mm

MPN
8821510
Brand
Gedore
EAN-13
4010883882156
Order Code
03-7477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.83
10+ £16.78
50+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore plastic hammer, model 224 E-35, is a durable handheld tool designed for precise tasks. Measuring 290 mm in length, it is ideal for applications requiring a gentle touch to protect surfaces from damage. This hammer is perfect for automotive, woodworking, and assembly tasks where surface protection is essential.
Type Nylon & Plastic Hammers
Weight 445g
Handle Material Ash
Head Material Cellulose acetate
Length 290mm

Reviews

Be the first to submit a review

Trustpilot