Gedore 8744770 Electrician's chisel Square 200x10x7 mm

MPN
8744770
Brand
Gedore
EAN-13
4010883874472
Order Code
03-7452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore Electricians' chisel, model 112-2100, measures 200x10x7 mm and is identified by the code 8744770. This durable wiring chisel is designed for precise and safe chiselling tasks, ideal for electrical installation work. Manufactured by Gedore, it is well-suited for electricians requiring reliable chiselling tools.
Type Wiring chisel
Blade Width 7mm
Number of Pieces 1
Chisel width 10mm
Length 200mm
Shank Ø 7mm

Reviews

Be the first to submit a review

Trustpilot