Gedore 8744690 Electrician's chisel Square 200x8x6 mm

MPN
8744690
Brand
Gedore
EAN-13
4010883874465
Order Code
03-7451
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore Electricians' chisel measures 200x8x6 mm and is designed for precision work on wiring applications. Manufactured by Gedore, this tool features a robust construction ideal for electricians. It is commonly used for chiselling or cutting tasks in electrical installations.
Type Wiring chisel
Blade Width 6mm
Number of Pieces 1
Chisel width 8mm
Colour Multicolour
Length 200mm
Shank Ø 6mm

Reviews

Be the first to submit a review

Trustpilot