Gedore 8732680 Masonry chisel octagonal With hand protection 250x16 mm

MPN
8732680
Brand
Gedore
EAN-13
4010883873260
Order Code
03-7449
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Gedore's Bricklayer's Chisel 110 HS-256 features a protective hand guard for enhanced safety and a 250x16 mm blade suitable for brickwork tasks. Manufactured with precision by Gedore, it offers durability and reliability for professionals in construction. Typical applications include cutting, shaping, and removing bricks or masonry.
Type Brickwork chisel
Blade Width 16mm
Number of Pieces 1
Chisel width 23mm
Length 250mm

Reviews

Be the first to submit a review

Trustpilot