Gedore 8724070 Recoilless Hammer d 25 mm

MPN
8724070
Brand
Gedore
EAN-13
4010883872409
Order Code
03-7443
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.72
10+ £34.04
50+ £33.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore 8724070 is a soft-face hammer designed to be kickback-free, making it suitable for delicate work where surface damage must be avoided. Measuring 270 mm in length, it is ideal for use in precision tasks in fields such as carpentry and jewellery-making. As part of Gedore's range of quality hand tools, it provides reliable performance for both professional and hobbyist applications.
Type Soft Face Hammer
Weight 440g
Handle Material Steel
Head Material Polyamide
(Ø) 25mm
Length 270mm

Reviews

Be the first to submit a review

Trustpilot