Gedore 8698800 Flat chisel Flat Oval 175x20x12 mm

MPN
8698800
Brand
Gedore
EAN-13
4010883869881
Order Code
03-7430
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Blade Width:

    12mm 13mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Gedore, this flat cold chisel measures 175x20x12 mm and is designed for precision metalworking tasks. It features durable construction for cutting and shaping hard materials such as stone or brick. Ideal for professional construction and demolition applications, the chisel offers reliable performance and longevity.
Type Flat chisel
Blade Width 12mm
Number of Pieces 1
Chisel width 21mm
Length 175mm
Shank Ø 20mm

Reviews

Be the first to submit a review

Trustpilot