Gedore 8587300 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 800 g

MPN
8587300
Brand
Gedore
EAN-13
4010883858731
Order Code
03-7398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £43.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 600 IH-800 Ball-peen hammer is a 350 mm handheld tool designed for shaping and expanding metal surfaces. This hammer features a robust construction suitable for metalworking and striking operations. Ideal for professionals and DIY enthusiasts, it is known for its durability and precision.
Type Ball Pein Hammer
Weight 800g
Handle Material Hickory
Head Material Metal
Length 350mm

Reviews

Be the first to submit a review

Trustpilot