Gedore 8584390 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 600 g

MPN
8584390
Brand
Gedore
EAN-13
4010883858434
Order Code
03-7395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore Ball-peen hammer, model 600 IH-600 with part number 8584390, is a durable hand tool measuring 330 mm in length. Manufactured by Gedore, it features a robust design suitable for shaping metal and riveting tasks. This tool is ideal for both professional and home use in applications that require precision and strength.
Type Ball Pein Hammer
Weight 600g
Handle Material Hickory
Head Material Metal
Length 330mm

Reviews

Be the first to submit a review

Trustpilot