Gedore 8583820 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 2 kg

MPN
8583820
Brand
Gedore
EAN-13
4010883858380
Order Code
03-7392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Gedore, the 600 H-2000 ball-peen hammer features a 400 mm handle, making it ideal for metalworking tasks. Known for its durability, this handheld tool is utilised for shaping metal and peening rivets. It is especially popular in engineering and automotive applications.
Type Ball Pein Hammer
Weight 2000g
Handle Material Hickory
Head Material Metal
Length 400mm

Reviews

Be the first to submit a review

Trustpilot