Gedore 8583150 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 400 g

MPN
8583150
Brand
Gedore
EAN-13
4010883858311
Order Code
03-7389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore ROTBAND-PLUS Ball-peen hammer, weighing 400 grams and measuring 310 mm, is a robust handheld tool designed for precision metalworking tasks. Manufactured to DIN 1041 standards, it is ideal for shaping metal and rivet work. This high-quality hand tool is suitable for professionals seeking reliability and durability in demanding environments.
Type Ball Pein Hammer
Weight 400g
Handle Material Hickory
Head Material Metal
DIN Standard DIN 1041
Length 310mm

Reviews

Be the first to submit a review

Trustpilot