Gedore 8582850 ROTBAND-PLUS Metalworking Hammer With Hickory Handle 100 g

MPN
8582850
Brand
Gedore
EAN-13
4010883858281
Order Code
03-7387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore ROTBAND-PLUS ball-peen hammer features a 100 g head and a 260 mm handle, ideal for metalworking and shaping tasks. Built to DIN 1041 standards, this hand tool is designed for durability and precision. It is commonly used for tasks requiring controlled force, like riveting and bending metal.
Type Ball Pein Hammer
Weight 100g
Handle Material Hickory
Head Material Metal
DIN Standard DIN 1041
Length 260mm

Reviews

Be the first to submit a review

Trustpilot