Gedore 8582770 ROTBAND-PLUS Metalworking Hammer With Ash Handle 2 kg

MPN
8582770
Brand
Gedore
EAN-13
4010883858274
Order Code
03-7386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.51
10+ £43.60
50+ £41.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 600 E-2000 Ball-peen hammer, manufactured by Gedore, features a length of 400 mm and is sold individually. It is a sturdy hand tool commonly used for metalworking tasks such as shaping and peening. This versatile hammer is ideal for both striking surfaces and riveting applications.
Type Ball Pein Hammer
Weight 2000g
Handle Material Ash
Head Material Metal
Length 400mm

Reviews

Be the first to submit a review

Trustpilot