Gedore 7718130 Torque Screwdriver Typ S 1-6 Nm

MPN
7718130
Brand
Gedore
EAN-13
4002805757062
Order Code
03-7352
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £265.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 757-06 torque screwdriver offers a precision range of 1.2 to 6 Nm. It is compliant with DIN EN ISO 6789 standards for accurate torque application. This tool is ideal for precise tightening tasks in electronics or mechanical assemblies.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 184mm
Torque (max.) 6Nm
Torque (min.) 1.2Nm

Reviews

Be the first to submit a review

Trustpilot