Gedore 7711200 Open Ended Spanner 16 Z 27 mm

MPN
7711200
Brand
Gedore
EAN-13
4002805871270
Order Code
03-7350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 7711200 is a 27 mm open-ended spanner bit, ideal for automotive maintenance and repair tasks. It is part of a range of high-quality car repair tools from Gedore. Typical applications include loosening and tightening nuts and bolts in car repairs.
Type Open-ended spanner bit
Imperial or Metric Metric
Size 27mm
Weight 260
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot