Gedore 7708250 Ring end Spanner 22 Z 30 mm

MPN
7708250
Brand
Gedore
EAN-13
4002805876305
Order Code
03-7346
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.19
10+ £85.54
50+ £85.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gedore 7708250 Box Wrench Bit is a 30 mm automotive tool crafted for car repair applications. Made by Gedore, it is part of a robust line of car tools designed for durability and precision. Typically used in various vehicle repairs, it aids in securely fastening or loosening nuts and bolts.
Type Box wrench bit
Imperial or Metric Metric
Size 30mm
Weight 350
Width 46.5mm

Reviews

Be the first to submit a review

Trustpilot