Gedore 7683400 Torque Wrench DREMOMETER BL 1/2" 25-120 Nm

MPN
7683400
Brand
Gedore
EAN-13
4002805856611
Order Code
03-7333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £632.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 8566-01 torque wrench, with a 1/2 inch (12.5 mm) drive, offers a torque range of 25 to 120 Nm. This precision tool is ideal for applications requiring accurate torque settings, such as in automotive and mechanical engineering. Gedore is known for high-quality tools, ensuring durability and reliability in demanding environments.
Type Torque wrench
Length 462mm
Torque Range 120Nm
Downforce 1/2" (12.5 mm)
Graduation 5Nm
Torque (min.) 25Nm

Reviews

Be the first to submit a review

Trustpilot