Gedore 7680490 Ratchet head 1/4" clockwise

MPN
7680490
Brand
Gedore
EAN-13
4002805754009
Order Code
03-7331
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 7680490 Ratchet head is a durable automotive tool designed for efficient car repair tasks. It features a robust construction suited for heavy-duty use in various car maintenance applications. This tool is ideal for mechanics seeking reliable performance in their automotive repair work.
Type Ratchet head
Drive Sizes 1/4" (6.3 mm)
Dim (W x H) 24 mm x 29 mm
DIN Standard DIN EN ISO 6789
Height 29mm
Number of Teeth 20
Weight 54
Width 24mm

Reviews

Be the first to submit a review

Trustpilot