Christmas Opening Hours and Delivery Dates here

Gedore 7097350 4420-01 Torque Wrench 40 - 200 Nm

Order Code:

03-7323

Brand: Gedore MPN: 7097350 EAN-13: 4002805442012
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore 4420-01 torque wrench features an adjustable range from 40 to 200 Nm, providing precision for various tasks. It is ideal for ensuring correct torque in automotive, mechanical maintenance, and assembly applications. Gedore's durable construction and accurate calibration make it suitable for professional use where reliability is essential.
Type Torque wrench
Length 467.5mm
Torque Range 200Nm
Graduation 10Nm
Torque (min.) 40Nm
Width 27.5mm

Trustpilot