Gedore 7096460 Torque test Wrench SP 1/4" 20-100 cNm

MPN
7096460
Brand
Gedore
EAN-13
4002805758106
Order Code
03-7321
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £285.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 24/07/2026

The Gedore 758-10 torque screwdriver, manufactured by Gedore, operates within a range of 20 to 100 Nm. Featuring compliance with DIN EN ISO 6789 standards, it ensures precision and reliability. Ideal for settings requiring accurate torque application, this tool is perfect for professional mechanical and industrial applications.
Type Torque screwdriver
Drive Size 1/4"
Length 178mm
Torque Range 100Nm
DIN Standard DIN EN ISO 6789
Torque (min.) 20Nm

Reviews

Be the first to submit a review

Trustpilot