Gedore 6709600 VDE Stripping Pliers STRIP-FIX With VDE dipped insulation

Order Code:

03-7281

Brand: Gedore MPN: 6709600 EAN-13: 4010886670965
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore VDE 8099-160 cable stripper allows precise stripping of cables ranging from 0.5 up to 5 mm². Known for its durability and efficiency, this tool is ideal for electricians and DIY enthusiasts for safe and accurate cable preparation. With its ergonomic design, it provides a comfortable grip, ensuring ease of use in various electrical tasks.
Type Cable stripper
Length 160mm
Material Steel
Operating range (cross section) (max.) 5mm²
Working area (cross section) 0.5 up to 5 mm²
Working area cross section (min.) 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot