Gedore 6703400 Assembly Pliers For Internal locking rings straight 19-60 mm

MPN
6703400
Brand
Gedore
EAN-13
4010886670347
Order Code
03-7274
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Produced by Gedore, the 6703400 installation tool is designed for inner rings ranging from 19 to 60 mm. It features a straight tip shape, making it ideal for precision fitting applications. This tool is typically used in mechanical settings for the installation of bearing rings.
Type Installation tools
DIN Standard DIN 5256-C
Jaw Length 54mm
Length 183mm
Matching bore diameter 19-60mm
Material Chromium-vanadium steel
Suitable For Inner rings
Tip Shape Straight
Weight 164g

Reviews

Be the first to submit a review

Trustpilot