Gedore 6702430 Assembly Pliers For external circlips angled 19-60 mm

MPN
6702430
Brand
Gedore
EAN-13
4010886670248
Order Code
03-7270
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.86
10+ £22.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6702430 is an installation tool designed for fitting outer rings ranging from 19 to 60 mm. Its tip is angled at 90 degrees, providing precision in tight spaces. This tool is ideal for applications requiring careful alignment and installation of bearings or similar components.
Type Installation tools
DIN Standard DIN 5254-B
Jaw Length 43mm
Length 170mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 19-60mm
Tip Shape 90° angle
Weight 182g

Reviews

Be the first to submit a review

Trustpilot