Gedore 6701540 Assembly Pliers For external circlips straight 19-60 mm

MPN
6701540
Brand
Gedore
EAN-13
4010886670156
Order Code
03-7266
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.07 £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gedore installation tool 6701540, also known as 8000 A 2, is designed for fitting outer rings measuring 19-60 mm. It features a straight tip shape, ensuring precision and ease during installation tasks. This tool is typically used in mechanical and automotive applications requiring meticulous assembly work.
Type Installation tools
DIN Standard DIN 5254-A
Jaw Length 54mm
Length 182mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 19-60mm
Tip Shape Straight
Weight 186g

Reviews

Be the first to submit a review

Trustpilot