Gedore 6701030 S 8000 Circlip Pliers Set 4pc

MPN
6701030
Brand
Gedore
EAN-13
4010886670101
Order Code
64-9564
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.12
10+ £58.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Set of 4 circlip pliers from Gedore suitable for both internal and external circlip rings particularly in hard to access places. Supplied in environment-friendly cardboard box.


  • Bore diameter: 19 to 60mm
  • Made from tempered chromium-vanadium alloy steel
  • Straight and 90° angled tips
  • Manufacturer's part: 6701030
Type Circlip Pliers
Bore Diameter 19 to 60mm
Shaft Diameter 19 to 60mm
Tip Type 90°, straight

Reviews

Be the first to submit a review

Trustpilot