Gedore 6699380 Voltage Tester 220-250 V, slotted 3.5 mm

MPN
6699380
Brand
Gedore
EAN-13
4010886669938
Order Code
03-7260
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Gedore 4615 3.5 is a mains tester designed for single-pole voltage testing. It features a 3.5 mm tip, measures 90 mm in length, and functions as a voltage tester screwdriver combination. This tool is typically used for safely checking electrical circuits and verifying power supply presence.
Type Mains tester
Blade Length 90mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Length 180mm
Weight 37g

Reviews

Be the first to submit a review

Trustpilot