Gedore 6684000 3C-Screwdriver cross recess PZ 1 180 mm

MPN
6684000
Brand
Gedore
EAN-13
4010886803264
Order Code
03-7247
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore 2160 PZ 1 Phillips screwdriver features an 80 mm blade length and complies with DIN ISO 8764 standards. It is designed for precision and reliability in fastening and loosening Phillips screws. Ideal for professional and DIY applications, this tool ensures optimal performance and durability.
Length 180mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4.5mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 1

Reviews

Be the first to submit a review

Trustpilot