Gedore 6683700 3C-Screwdriver cross recess PH 1 200 mm

MPN
6683700
Brand
Gedore
EAN-13
4010886803233
Order Code
03-7245
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 2160 PH 1-200 Phillips screwdriver features a 200 mm blade length and is built to meet DIN ISO 8764 standards. Crafted by Gedore, it is ideal for driving and removing Phillips head screws in various applications. This reliable tool is suitable for both professional and DIY use.
Length 300mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4.5mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Size PH 1
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot