Gedore 6679430 3C-Screwdriver 5.5 mm

MPN
6679430
Brand
Gedore
EAN-13
4010886806722
Order Code
03-7242
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore slotted screwdriver, model 2150 5,5, features a blade width of 5.5 mm and a blade length of 100 mm. Manufactured by Gedore, this tool is designed for precision tasks requiring a flat blade tip. Ideal for use in both professional and DIY applications, it provides reliable performance in loosening or tightening screws with slotted heads.
Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Diameter 5mm
Blade Thickness 1mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot