Gedore 6670560 Crowfoot Spanner 22 mm

MPN
6670560
Brand
Gedore
EAN-13
4010886667057
Order Code
03-7233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Gedore manufactures the 6670560 Pronged Wrench with a spanner size of 22 mm. This robust handheld tool is ideal for tightening and loosening bolts and nuts in both professional and DIY applications. Its durable construction ensures reliability in automotive and mechanical tasks.
Type Pronged wrench
Imperial or Metric Metric
Size 22mm
Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot