Gedore 6670130 Crowfoot Spanner 14 mm

MPN
6670130
Brand
Gedore
EAN-13
4010886667019
Order Code
03-7230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6670130 3114 14 pronged wrench is a high-quality 14 mm box wrench designed for precision and durability in professional settings. Its robust construction makes it ideal for loosening and tightening nuts and bolts in various mechanical applications. As a reliable handheld tool, it is well-suited for both automotive repair and general maintenance tasks.
Type Pronged wrench
Imperial or Metric Metric
Size 14mm
Length 160mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot