Gedore 6666880 Screwdriver Bit Socket 3/8" PH 2

MPN
6666880
Brand
Gedore
EAN-13
4010886666685
Order Code
03-7228
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore IKS 30 2 6666880 is a high-quality Phillips screwdriver bit featuring a PH 2 tip and a 3/8" (10 mm) drive size. Its durable construction makes it suitable for professional use in precise fastening tasks. This tool is commonly applied in both industrial and mechanical settings for engaging and turning Phillips screws efficiently.
Type Screwdriver bit
DIN Standard DIN 3120
Downforce Phillips
Drive 3/8" (10 mm)
Length 55mm
Material Special steel
Material properties chrome plated
Max. Length 55mm
Size PH 2
Weight 52g

Reviews

Be the first to submit a review

Trustpilot