Gedore 6655410 Impact universal joint 1/2"

MPN
6655410
Brand
Gedore
EAN-13
4010886665541
Order Code
03-7224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore KB 1995 6655410 Cardan joint features a 1/2" (12.5 mm) drive and measures 62 mm in length. This tool is ideal for connecting sockets in confined spaces, providing flexibility and ease of use. Typically used in automotive and mechanical applications, it enables efficient torque transfer in hard-to-reach areas.
Type Cardan joint
Drive Size 1/2" (12.5 mm)
Length 62mm
Material Special steel
Max. Length 62mm
Weight 202g

Reviews

Be the first to submit a review

Trustpilot