Gedore 6654950 Safety pin Ø 3 mm For 10-14 mm

MPN
6654950
Brand
Gedore
EAN-13
4010886665497
Order Code
03-7222
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Gedore KB 1975-10-14 safety pin, measuring 20 mm, is a reliable and durable fastener. Manufactured by Gedore, it is known for its sturdiness and precision. Ideal for securing machinery components or equipment in industrial settings.
Type Safety pin
Length 20mm
Max. Length 20mm
Weight 2g

Reviews

Be the first to submit a review

Trustpilot