Gedore 6587900 Double Open Ended Spanner 30x36 mm

MPN
6587900
Brand
Gedore
EAN-13
4010886658796
Order Code
03-7210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £22.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 18/11/2026

The Gedore 6587900 is a double-ended open ring spanner with a metric size of 30 - 36 mm. It is designed for versatility, allowing for efficient fastening and loosening of nuts and bolts in automotive and industrial applications. This high-quality tool is ideal for mechanics and professionals who require durable and reliable spanners.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 306mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot