Gedore 6577270 Single Open Ended Spanner 55 mm

MPN
6577270
Brand
Gedore
EAN-13
4010886657720
Order Code
03-7199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore 6577270 894 55 single-ended open ring spanner has a metric spanner size of 55 mm. It is designed for heavy-duty applications requiring precise torque and grip. This tool is typically used in automotive and industrial settings for loosening or tightening large bolts and nuts.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 55mm
Length 459mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot