Gedore 6568440 Screwdriver Bit 5/16" Internal Hexagon 6 mm

MPN
6568440
Brand
Gedore
EAN-13
4010886656846
Order Code
03-7171
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    4mm 5mm 6mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 108 availableBack-order availability date - 18/11/2026

The Gedore 885 6 Hex bit is a 6 mm bit made from chromium-vanadium steel, known for its durability and strength. This high-quality allen bit is typically used in automotive and machinery applications where precision is essential. Gedore ensures reliable performance for tasks requiring hex socket bits.
Type Hex bit
Length 30mm
Material Chromium-vanadium steel
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot