Gedore 6568360 Screwdriver Bit 5/16" Internal Hexagon 5 mm

MPN
6568360
Brand
Gedore
EAN-13
4010886656839
Order Code
03-7170
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    4mm 5mm 6mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Gedore manufactures the 885 5 Hex bit, which is a 5 mm tool made from durable chromium-vanadium steel. This high-quality hex bit is suitable for tasks requiring precision with allen bolts and screws. It is ideal for use in both professional and DIY applications where reliable performance is needed.
Type Hex bit
Length 30mm
Material Chromium-vanadium steel
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot