Gedore 6567200 Screwdriver Bit 5/16" 10 mm

MPN
6567200
Brand
Gedore
EAN-13
4010886656723
Order Code
03-7167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 880 10 Hex bit is made from durable chromium-vanadium steel. It features a 10 mm hex design, suitable for precision fastening and loosening tasks. This high-quality tool is ideal for use in professional machinery maintenance and assembly work.
Type Hex bit
Blade Thickness 1.6mm
Blade Width 10mm
Drive 5/16" (8 mm)
Length 41mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot