Gedore 6567120 Screwdriver Bit 5/16" 9 mm

MPN
6567120
Brand
Gedore
EAN-13
4010886656716
Order Code
03-7166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Gedore 880 9 Hex bit is made from durable chromium-vanadium steel and measures 9 mm. This hex bit is designed for precise applications, ensuring reliability in tasks requiring a flat blade. Ideal for professional or DIY projects, it represents Gedore's commitment to quality and performance.
Type Hex bit
Blade Thickness 1.6mm
Blade Width 9mm
Drive 5/16" (8 mm)
Length 41mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot