Gedore 6567040 Screwdriver Bit 5/16" 8 mm

MPN
6567040
Brand
Gedore
EAN-13
4010886656709
Order Code
03-7165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Gedore 880 8 Hex bit, made from chromium-vanadium steel, ensures durability and reliability. This 8 mm hex bit is designed for precise applications in professional and industrial settings. It is ideal for tasks requiring high torque and precise fit in compatible screw heads.
Type Hex bit
Blade Thickness 1.6mm
Blade Width 8mm
Drive 5/16" (8 mm)
Length 41mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot