Gedore 6553250 Screwdriver Bit 5/16" POZI PZ 1

MPN
6553250
Brand
Gedore
EAN-13
4010886655320
Order Code
03-7160
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Gedore 890 PZD 1 6553250 is a high-quality Philips bit made from chromium-vanadium special steel, ensuring durability and strength. This burnished C 8 bit is designed for precision and reliability in fastening tasks. It is typically used in various professional applications requiring PZ 1 compatibility.
Type Philips bit
Downforce Pozidriv
Drive 5/16" (8 mm)
Length 32mm
Material Chromium-vanadium special steel
Material properties burnished
Shape C 8
Size PZ 1
Weight 9g

Reviews

Be the first to submit a review

Trustpilot