Gedore 6550070 Digital Measuring Calliper

MPN
6550070
Brand
Gedore
EAN-13
4010886655009
Order Code
03-7159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore digital caliper 150 mm is a precise measuring tool manufactured by Gedore. It features a digital display for easy and accurate measurements, with a maximum range of 150 mm. This caliper is ideal for tasks requiring exact measurement, such as engineering, metalworking, and quality control inspections.
Type Digital caliper
Length 230mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
Material Steel
Misc Attribute 711
Reading range (max.) 150mm
Standards DIN 862
Weight 408g

Reviews

Be the first to submit a review

Trustpilot