Gedore 6525390 Double Ended Socket Spanner solid Hexagon 10x11 mm

MPN
6525390
Brand
Gedore
EAN-13
4010886652534
Order Code
03-7133
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.03
10+ £11.28
50+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 120 availableBack-order availability date - 23/11/2026

The Gedore 626 10X11 double-sided socket bit, measuring 11 mm, is a high-quality tool designed for efficient fastening tasks. Made by the reputable manufacturer Gedore, this socket bit features a robust double-sided design for versatile use. It is ideal for professional mechanics and DIY enthusiasts engaged in various assembly and maintenance applications.
Type Double-sided socket bit
Imperial or Metric Metric
Size 11mm
Length 120mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 60g

Reviews

Be the first to submit a review

Trustpilot